Part Details for TOLC-120-12-L-Q-A by Samtec Inc
Overview of TOLC-120-12-L-Q-A by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-120-12-L-Q-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T7334
|
Newark | Header, 1.27Mm, Quad, 4X20 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:80Contacts, Contact Termination Type:Surface Mount, Product Range:Tolc Series, Connector Shroud:Shroudedrohs Compliant: Yes |Samtec TOLC-120-12-L-Q-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $13.9800 | Buy Now |
DISTI #
TOLC-120-12-L-Q-A-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.9800 | Buy Now |
DISTI #
TOLC-120-12-L-Q-A
|
Avnet Americas | Pin Header, Quad, Board-to-Board, 0.635 mm, 4 Rows, 80 Contacts, Surface Mount, TOLC - Rail/Tube (Alt: TOLC-120-12-L-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.6600 / $12.7200 | Buy Now |
DISTI #
200-TOLC12012LQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$6.6200 / $12.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.2600 / $12.7200 | Buy Now | |
DISTI #
TOLC-120-12-L-Q-A
|
Avnet Americas | Pin Header, Quad, Board-to-Board, 0.635 mm, 4 Rows, 80 Contacts, Surface Mount, TOLC - Rail/Tube (Alt: TOLC-120-12-L-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.6600 / $12.7200 | Buy Now |
DISTI #
000000000003090441
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$7.9800 / $12.7200 | Buy Now |
DISTI #
3731636
|
Farnell | HEADER, 1.27MM, QUAD, 4X20WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$11.6911 | Buy Now |
|
Master Electronics | 0 |
|
$5.2600 / $12.7200 | Buy Now | |
DISTI #
5cd92af8cd7c1c4c3886db2d
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$5.2600 / $12.7200 | Buy Now |
Part Details for TOLC-120-12-L-Q-A
TOLC-120-12-L-Q-A CAD Models
TOLC-120-12-L-Q-A Part Data Attributes:
|
TOLC-120-12-L-Q-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-120-12-L-Q-A
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FOURRAY | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |