Part Details for TOLC-120-12-S-Q-A-K-TR by Samtec Inc
Overview of TOLC-120-12-S-Q-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-120-12-S-Q-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOLC-120-12-S-Q-A-K-TR-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6160 | Buy Now |
DISTI #
TOLC-120-12-S-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-120-12-S-Q-A-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.3800 / $10.4500 | Buy Now |
DISTI #
200-TOLC12012SQAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$9.6400 / $10.4500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.3800 / $10.4500 | Buy Now | |
DISTI #
TOLC-120-12-S-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-120-12-S-Q-A-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.3800 / $10.4500 | Buy Now |
DISTI #
TOLC-120-12-S-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-120-12-S-Q-A-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.3800 / $10.4500 | Buy Now |
DISTI #
000000000002241075
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 125 | 0 |
|
$6.3800 / $10.4500 | Buy Now |
|
Master Electronics | 0 |
|
$6.3800 / $10.4500 | Buy Now | |
DISTI #
5cd92b69cd7c1c4c38875ebe
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.3800 / $14.5100 | Buy Now |
Part Details for TOLC-120-12-S-Q-A-K-TR
TOLC-120-12-S-Q-A-K-TR CAD Models
TOLC-120-12-S-Q-A-K-TR Part Data Attributes
|
TOLC-120-12-S-Q-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-120-12-S-Q-A-K-TR
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.32 inch | |
Body Depth | 0.285 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for TOLC-120-12-S-Q-A-K-TR
This table gives cross-reference parts and alternative options found for TOLC-120-12-S-Q-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-120-12-S-Q-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOLC-120-12-S-Q-A-PL-TR | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | TOLC-120-12-S-Q-A-K-TR vs TOLC-120-12-S-Q-A-PL-TR |
TOLC-120-12-S-Q-A-PL | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | TOLC-120-12-S-Q-A-K-TR vs TOLC-120-12-S-Q-A-PL |
TOLC-120-12-S-Q-A-K | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | TOLC-120-12-S-Q-A-K-TR vs TOLC-120-12-S-Q-A-K |