Part Details for TOLC-120-12-S-Q-K by Samtec Inc
Overview of TOLC-120-12-S-Q-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TOLC-120-12-S-Q-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOLC-120-12-S-Q-K-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.5400 | Buy Now |
DISTI #
TOLC-120-12-S-Q-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-120-12-S-Q-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$10.0900 / $14.0700 | Buy Now |
DISTI #
200-TOLC12012SQK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.0700 / $14.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.0700 / $14.0700 | Buy Now | |
DISTI #
TOLC-120-12-S-Q-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-120-12-S-Q-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$10.0900 / $14.0700 | Buy Now |
DISTI #
TOLC-120-12-S-Q-K
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-120-12-S-Q-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$10.0900 / $14.0700 | Buy Now |
DISTI #
000000000001363282
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$9.2900 / $14.0700 | Buy Now |
|
Master Electronics | 0 |
|
$6.0700 / $14.0700 | Buy Now | |
DISTI #
5cd92bf0cd7c1c4c3887f485
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$6.0700 / $14.0700 | Buy Now |
Part Details for TOLC-120-12-S-Q-K
TOLC-120-12-S-Q-K CAD Models
TOLC-120-12-S-Q-K Part Data Attributes
|
TOLC-120-12-S-Q-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-120-12-S-Q-K
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |