Part Details for TOLC-120-22-L-Q-A by Samtec Inc
Overview of TOLC-120-22-L-Q-A by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-120-22-L-Q-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P2080
|
Newark | Header, 1.27Mm, Quad, 4X20 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:80Contacts, Contact Termination Type:Surface Mount, Product Range:Tolc Series, Connector Shroud:Shroudedrohs Compliant: Yes |Samtec TOLC-120-22-L-Q-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1721 |
|
$9.3700 / $14.3900 | Buy Now |
DISTI #
SAM12994-ND
|
DigiKey | CONN HEADER SMD 80POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$11.5248 / $13.0900 | Buy Now |
DISTI #
TOLC-120-22-L-Q-A
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-120-22-L-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1721 Factory Stock |
|
$8.9200 / $13.0900 | Buy Now |
DISTI #
200-TOLC12022LQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 63 |
|
$6.8100 / $13.0900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 80 POS 0.635mm Solder ST SMD Tube |
79 In Stock |
|
$5.4100 / $13.0900 | Buy Now |
DISTI #
51685376
|
Verical | Conn Shrouded Header (4 Sides) HDR 80 POS 0.635mm Solder ST SMD Tube Min Qty: 4 Package Multiple: 1 Date Code: 2029 | Americas - 76 |
|
$13.0595 / $16.1406 | Buy Now |
DISTI #
TOLC-120-22-L-Q-A
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-120-22-L-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1721 Factory Stock |
|
$8.9200 / $13.0900 | Buy Now |
|
Powell Electronics | .050 FOURRAY Quad Ro Min Qty: 1 | 1033 |
|
$8.9200 / $13.0900 | Buy Now |
DISTI #
000000000001363286
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 1721 |
|
$8.2200 / $13.0900 | Buy Now |
DISTI #
3662582
|
element14 Asia-Pacific | HEADER, 1.27MM, QUAD, 4X20WAY RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$9.0229 / $13.8563 | Buy Now |
Part Details for TOLC-120-22-L-Q-A
TOLC-120-22-L-Q-A CAD Models
TOLC-120-22-L-Q-A Part Data Attributes:
|
TOLC-120-22-L-Q-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-120-22-L-Q-A
Samtec Inc
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |