There are no models available for this part yet.
Overview of TOLC-125-02-S-Q-A-PL-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TOLC-125-02-S-Q-A-PL-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77P2138
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec TOLC-125-02-S-Q-A-PL-TR RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9400 | Buy Now | |
DISTI #
TOLC-125-02-S-Q-A-PL-TR-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1100 | Buy Now | |
DISTI #
TOLC-125-02-S-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-125-02-S-Q-A-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$6.7100 / $10.9600 | Buy Now | |
DISTI #
200-TOLC12502SQAPLTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$8.4100 / $10.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1800 / $20.8700 | Buy Now | ||
DISTI #
000000000002937321
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 125 | 0 |
|
$6.7100 / $10.9600 | Buy Now | |
DISTI #
TOLC-125-02-S-Q-A-PL-TR
|
Avnet Abacus | - Tape and Reel (Alt: TOLC-125-02-S-Q-A-PL-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.1800 / $20.8700 | Buy Now | ||
DISTI #
5cd92b13cd7c1c4c3886fa48
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$6.7140 / $15.2010 | Buy Now |
CAD Models for TOLC-125-02-S-Q-A-PL-TR by Samtec Inc
Part Data Attributes for TOLC-125-02-S-Q-A-PL-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|