Part Details for TOLC-125-02-S-Q-P by Samtec Inc
Overview of TOLC-125-02-S-Q-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TOLC-125-02-S-Q-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header HDR 100 POS 0.635mm Solder ST SMD Tube |
40 In Stock |
|
$15.5500 / $54.8500 | Buy Now |
DISTI #
51683888
|
Verical | Conn Shrouded Header (4 Sides) HDR 100 POS 0.635mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 38 |
|
$20.2150 / $71.3050 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Master Electronics | Conn Shrouded Header HDR 100 POS 0.635mm Solder ST SMD Tube |
40 In Stock |
|
$15.5500 / $54.8500 | Buy Now |
DISTI #
5cd92b70cd7c1c4c388766fd
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube | 0 |
|
Buy Now |
Part Details for TOLC-125-02-S-Q-P
TOLC-125-02-S-Q-P CAD Models
TOLC-125-02-S-Q-P Part Data Attributes
|
TOLC-125-02-S-Q-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-125-02-S-Q-P
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.635 mm | |
Total Number of Contacts | 100 |
Alternate Parts for TOLC-125-02-S-Q-P
This table gives cross-reference parts and alternative options found for TOLC-125-02-S-Q-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-125-02-S-Q-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-87-023-10-216101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | TOLC-125-02-S-Q-P vs 801-87-023-10-216101 |
TOLC-125-32-S-Q-TR | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | TOLC-125-02-S-Q-P vs TOLC-125-32-S-Q-TR |
TOLC-125-32-S-Q-P | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | TOLC-125-02-S-Q-P vs TOLC-125-32-S-Q-P |
801-87-023-10-173101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | TOLC-125-02-S-Q-P vs 801-87-023-10-173101 |
TOLC-125-22-S-Q-TR | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | TOLC-125-02-S-Q-P vs TOLC-125-22-S-Q-TR |
714-87-123-41-001101 | Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | TOLC-125-02-S-Q-P vs 714-87-123-41-001101 |