Part Details for TOLC-125-32-F-Q-LC by Samtec Inc
Overview of TOLC-125-32-F-Q-LC by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-125-32-F-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P2201
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec TOLC-125-32-F-Q-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $18.0300 | Buy Now |
DISTI #
TOLC-125-32-F-Q-LC-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.1900 | Buy Now |
DISTI #
TOLC-125-32-F-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 0.635mm Solder ST SMD - Bulk (Alt: TOLC-125-32-F-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TOLC-125-32-F-Q-LC
|
Avnet Americas | Conn Board Stacker HDR 100 POS 12mm Stack Height 1.27mm Solder ST SMD Tube - Bulk (Alt: TOLC-125-32-F-Q-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TOLC-125-32-F-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-125-32-F-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.9400 / $13.8200 | Buy Now |
DISTI #
200-TOLC12532FQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.0200 / $13.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.0200 / $13.8200 | Buy Now | |
DISTI #
TOLC-125-32-F-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 0.635mm Solder ST SMD - Bulk (Alt: TOLC-125-32-F-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TOLC-125-32-F-Q-LC
|
Avnet Americas | Conn Board Stacker HDR 100 POS 12mm Stack Height 1.27mm Solder ST SMD Tube - Bulk (Alt: TOLC-125-32-F-Q-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TOLC-125-32-F-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-125-32-F-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.9400 / $13.8200 | Buy Now |
Part Details for TOLC-125-32-F-Q-LC
TOLC-125-32-F-Q-LC CAD Models
TOLC-125-32-F-Q-LC Part Data Attributes:
|
TOLC-125-32-F-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-125-32-F-Q-LC
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FOURRAY | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |