Part Details for TOLC-130-02-F-Q-LC-K by Samtec Inc
Overview of TOLC-130-02-F-Q-LC-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-130-02-F-Q-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TOLC-130-02-F-Q-LC-K-ND
|
DigiKey | .050" FOURRAY QUAD ROW TERMINAL Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0331 | Buy Now |
DISTI #
TOLC-130-02-F-Q-LC
|
Avnet Americas | Conn Shrouded HDR 120 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-130-02-F-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.5100 / $13.2100 | Buy Now |
DISTI #
200-TOLC-13002FQLCK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$5.8000 / $13.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3400 / $15.6000 | Buy Now |
DISTI #
000000000005934415
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$8.7700 / $13.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3400 / $15.6000 | Buy Now |
Part Details for TOLC-130-02-F-Q-LC-K
TOLC-130-02-F-Q-LC-K CAD Models
TOLC-130-02-F-Q-LC-K Part Data Attributes
|
TOLC-130-02-F-Q-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-130-02-F-Q-LC-K
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | BLADE PIN | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |