Part Details for TOLC-130-22-L-Q by Samtec Inc
Overview of TOLC-130-22-L-Q by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-130-22-L-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T7335
|
Newark | Header, 1.27Mm, Quad, 4X30 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Contact Termination Type:Surface Mount, Product Range:Tolc Series Rohs Compliant: Yes |Samtec TOLC-130-22-L-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2200 / $18.3700 | Buy Now |
DISTI #
TOLC-130-22-L-Q-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1300 | Buy Now |
DISTI #
TOLC-130-22-L-Q
|
Avnet Americas | Pin Header, Board-to-Board, 0.635 mm, 4 Rows, 120 Contacts, Surface Mount, TOLC - Rail/Tube (Alt: TOLC-130-22-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.9600 / $18.0900 | Buy Now |
DISTI #
200-TOLC-130-22-L-Q
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$7.7500 / $18.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4900 / $23.6800 | Buy Now |
DISTI #
000000000003090453
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$11.9200 / $18.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4900 / $23.6800 | Buy Now |
DISTI #
5cd92bf5cd7c1c4c3887fa14
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$7.7500 / $18.0900 | Buy Now |
Part Details for TOLC-130-22-L-Q
TOLC-130-22-L-Q CAD Models
TOLC-130-22-L-Q Part Data Attributes
|
TOLC-130-22-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-130-22-L-Q
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TOLC-130-22-L-Q
This table gives cross-reference parts and alternative options found for TOLC-130-22-L-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-130-22-L-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177-2-082-0-T-XS0-0730 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | TOLC-130-22-L-Q vs 177-2-082-0-T-XS0-0730 |
177-2-082-0-T-XS0-1503 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | TOLC-130-22-L-Q vs 177-2-082-0-T-XS0-1503 |
177-2-082-0-T-XS0-1850 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | TOLC-130-22-L-Q vs 177-2-082-0-T-XS0-1850 |
177-2-082-0-T-XS0-1433 | Board Connector, 82 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | TOLC-130-22-L-Q vs 177-2-082-0-T-XS0-1433 |