Part Details for TOLC-140-12-S-Q-A-K by Samtec Inc
Overview of TOLC-140-12-S-Q-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-140-12-S-Q-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOLC-140-12-S-Q-A-K-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.8200 | Buy Now |
DISTI #
TOLC-140-12-S-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-140-12-S-Q-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$18.5300 / $25.8000 | Buy Now |
DISTI #
200-TOLC14012SQAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$14.1300 / $25.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1900 / $25.8000 | Buy Now |
DISTI #
TOLC-140-12-S-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-140-12-S-Q-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$18.5300 / $25.8000 | Buy Now |
DISTI #
000000000002543896
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$17.0600 / $25.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1900 / $25.8000 | Buy Now |
DISTI #
5cd92b18cd7c1c4c388700fb
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$11.1900 / $25.8000 | Buy Now |
Part Details for TOLC-140-12-S-Q-A-K
TOLC-140-12-S-Q-A-K CAD Models
TOLC-140-12-S-Q-A-K Part Data Attributes:
|
TOLC-140-12-S-Q-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-140-12-S-Q-A-K
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (3) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TOLC-140-12-S-Q-A-K
This table gives cross-reference parts and alternative options found for TOLC-140-12-S-Q-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-140-12-S-Q-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532534-5 | 160 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | TOLC-140-12-S-Q-A-K vs 532534-5 |
50130-A160S | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TOLC-140-12-S-Q-A-K vs 50130-A160S |
50538-A40J | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TOLC-140-12-S-Q-A-K vs 50538-A40J |
50016-540J | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TOLC-140-12-S-Q-A-K vs 50016-540J |
51056-A040C | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | TOLC-140-12-S-Q-A-K vs 51056-A040C |
50016-140G | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TOLC-140-12-S-Q-A-K vs 50016-140G |
60001-1040A | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TOLC-140-12-S-Q-A-K vs 60001-1040A |
50016-540D | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TOLC-140-12-S-Q-A-K vs 50016-540D |
50130-A160J | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | TOLC-140-12-S-Q-A-K vs 50130-A160J |
650681-5 | 160 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | TOLC-140-12-S-Q-A-K vs 650681-5 |