Part Details for TOLC-145-12-F-Q by Samtec Inc
Overview of TOLC-145-12-F-Q by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-145-12-F-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOLC-145-12-F-Q
|
Avnet Americas | Conn Shrouded Header HDR 180 POS 0.635mm Solder ST SMD - Bulk (Alt: TOLC-145-12-F-Q) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $27.9000 | Buy Now |
DISTI #
000000000002241200
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6600 / $27.9000 | Buy Now |
DISTI #
5cd92b04cd7c1c4c3886e869
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$8.9100 / $20.8000 | Buy Now |
Part Details for TOLC-145-12-F-Q
TOLC-145-12-F-Q CAD Models
TOLC-145-12-F-Q Part Data Attributes
|
TOLC-145-12-F-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-145-12-F-Q
Samtec Inc
Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FOURRAY | |
Body Length | 2.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TOLC-145-12-F-Q
This table gives cross-reference parts and alternative options found for TOLC-145-12-F-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-145-12-F-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM36DSXI | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-145-12-F-Q vs ASM36DSXI |
HSM36DSXI | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-145-12-F-Q vs HSM36DSXI |
10112684-G03-18 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | TOLC-145-12-F-Q vs 10112684-G03-18 |
EGM36DSUI | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-145-12-F-Q vs EGM36DSUI |
10112684-G02-18A | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | TOLC-145-12-F-Q vs 10112684-G02-18A |
10112684-G02-18 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | TOLC-145-12-F-Q vs 10112684-G02-18 |
HSM36DSUI | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-145-12-F-Q vs HSM36DSUI |
RGM36DSXI | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-145-12-F-Q vs RGM36DSXI |
HZM36DSUI | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-145-12-F-Q vs HZM36DSUI |
ESM36DSUI | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-145-12-F-Q vs ESM36DSUI |