Part Details for TOLC-145-12-S-Q-A by Samtec Inc
Overview of TOLC-145-12-S-Q-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TOLC-145-12-S-Q-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P2498
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec TOLC-145-12-S-Q-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $36.1200 | Buy Now |
DISTI #
TOLC-145-12-S-Q-A-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.8100 | Buy Now |
DISTI #
TOLC-145-12-S-Q-A
|
Avnet Americas | Conn Shrouded Header HDR 180 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-145-12-S-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$20.6700 / $28.8100 | Buy Now |
DISTI #
200-TOLC14512SQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$15.7300 / $28.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5500 / $37.6900 | Buy Now |
DISTI #
000000000001363382
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$19.0200 / $28.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.5500 / $37.6900 | Buy Now |
DISTI #
5cd92b01cd7c1c4c3886e519
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$12.4400 / $28.8100 | Buy Now |
Part Details for TOLC-145-12-S-Q-A
TOLC-145-12-S-Q-A CAD Models
TOLC-145-12-S-Q-A Part Data Attributes
|
TOLC-145-12-S-Q-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-145-12-S-Q-A
Samtec Inc
Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (3) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |