Part Details for TOM-1545L-LW100-R by PUI Audio
Overview of TOM-1545L-LW100-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOM-1545L-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9947
|
Newark | Microphone, Omni, 2.2Kohm, -45Db Rohs Compliant: Yes |Pui Audio TOM-1545L-LW100-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
668-1498-ND
|
DigiKey | MIC COND ANLG OMNI -45DB 0.157"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
489 In Stock |
|
$1.6544 / $2.9000 | Buy Now |
DISTI #
TOM-1545L-LW100-R
|
Avnet Americas | OMNI-DIRECTIONAL MICROPHONE 4MM DIA - Boxed Product (Development Kits) (Alt: TOM-1545L-LW100-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$1.6046 / $2.4466 | Buy Now |
DISTI #
665-TOM1545LLW100R
|
Mouser Electronics | Microphones OMNI-DIRECTIONAL MICROPHONE 4MM DIA RoHS: Compliant | 57 |
|
$1.5900 / $2.8100 | Buy Now |
|
Onlinecomponents.com | OMNI-DIRECTIONAL MICROPHONE 4MM DIA RoHS: Compliant | 0 |
|
$1.4600 / $2.0000 | Buy Now |
DISTI #
000000000006238996
|
Sager | Microphones OMNI-DIRECTIONAL MICROPHONE 4MM DIA Min Qty: 100 | 0 |
|
$1.7500 / $2.2900 | Buy Now |
DISTI #
TOM-1545L-LW100-R
|
Avnet Abacus | (Alt: TOM-1545L-LW100-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TOM-1545L-LW100-R
TOM-1545L-LW100-R CAD Models
TOM-1545L-LW100-R Part Data Attributes
|
TOM-1545L-LW100-R
PUI Audio
Buy Now
|
Compare Parts:
TOM-1545L-LW100-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |