Part Details for TOM-1545L-R by PUI Audio
Overview of TOM-1545L-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOM-1545L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9948
|
Newark | Microphone, Omni, 2.2Kohm, -45Db Rohs Compliant: Yes |Pui Audio TOM-1545L-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
668-1183-ND
|
DigiKey | MIC COND ANLG OMNI -45DB 0.157"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20 In Stock |
|
$1.3918 / $2.4700 | Buy Now |
DISTI #
TOM-1545L-R
|
Avnet Americas | Mic Omni-Directional 2200Ohm -45±3dB 10Vdc Round Solder Pad - Boxed Product (Development Kits) (Alt: TOM-1545L-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$1.4342 / $2.1748 | Buy Now |
DISTI #
665-TOM1545LR
|
Mouser Electronics | Microphones 2.2kOhm X 4.5mm RoHS: Compliant | 444 |
|
$1.4200 / $2.5700 | Buy Now |
|
Onlinecomponents.com | OMNI-DIRECTIONAL MICROPHONE 4MM DIA RoHS: Compliant | 0 |
|
$1.3100 / $1.7800 | Buy Now |
DISTI #
000000000006238997
|
Sager | Microphones 2.2kOhm X 4.5mm Min Qty: 100 | 0 |
|
$1.5600 / $2.0400 | Buy Now |
DISTI #
TOM-1545L-R
|
Avnet Abacus | (Alt: TOM-1545L-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |