Part Details for TOMC16033000FUF by Vishay Intertechnologies
Overview of TOMC16033000FUF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOMC16033000FUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOMC16033000FUF
|
Avnet Americas | Res Thin Film NET 300Ohm 1% 3/4W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD Tube - Bulk (Alt: TOMC16033000FUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6605 / $10.5816 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.9200 | Buy Now |
DISTI #
TOMC16033000FUF
|
Avnet Americas | Res Thin Film NET 300Ohm 1% 3/4W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD Tube - Bulk (Alt: TOMC16033000FUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6605 / $10.5816 | Buy Now |