Part Details for TOMCT16033001DUF by Vishay Intertechnologies
Overview of TOMCT16033001DUF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOMCT16033001DUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOMCT16033001DUF
|
Avnet Americas | Res Thin Film NET 3kOhm 0.5% 3/4W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD Tube - Bulk (Alt: TOMCT16033001DUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6750 / $8.8689 | Buy Now |