Part Details for TON15-2412WI by Traco Power
Overview of TON15-2412WI by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TON15-2412WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TON15-2412WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 12VDC, Iout: 1.3A, 400kHz Min Qty: 1 | 2 |
|
$58.6000 / $70.3200 | Buy Now |
DISTI #
000000000005184935
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$51.5000 | Buy Now |
Part Details for TON15-2412WI
TON15-2412WI CAD Models
TON15-2412WI Part Data Attributes
|
TON15-2412WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TON15-2412WI
Traco Power
15 Watt DC/DC converter, industrial, 4:1 input, regulated, 1500 VDC I/O-isolation, open frame, SMD or through hole
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 27.94 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 23.88 mm |