Filter Your Search
1 - 2 of 2 results
|
TON15-2412WISM
Traco Power
|
Check for Price | Yes | Not Recommended | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-X6 | 75 °C | -40 °C | 265 | 10 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 23.88 mm | 27.94 mm | 8.5 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||
|
TON15-2412WI
Traco Power
|
Check for Price | Yes | Yes | Not Recommended | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 15 W | 30 ms | R-XDMA-T6 | UL, EN, IEC | 40 °C | -40 °C | 265 | 10 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 23.88 mm | 27.94 mm | 9 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |