Part Details for TOP226Y by Power Integrations
Overview of TOP226Y by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP226Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 3 Pin, Plastic, SIP | 500 |
|
$2.4120 / $6.0300 | Buy Now |
Part Details for TOP226Y
TOP226Y CAD Models
TOP226Y Part Data Attributes
|
TOP226Y
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP226Y
Power Integrations
Switching Regulator, Voltage-mode, 2.75A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for TOP226Y
This table gives cross-reference parts and alternative options found for TOP226Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP226Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33374T | 3.3A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | TOP226Y vs MC33374T |
TOP223YN | Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TOP226Y vs TOP223YN |
VIPER100BSP | 11A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | TOP226Y vs VIPER100BSP |
KA1M0880 | Switching Regulator, Current-mode, 32A, 70kHz Switching Freq-Max, PSFM5 | Samsung Semiconductor | TOP226Y vs KA1M0880 |
IRIS4015 | Switching Regulator, Current-mode, 21A, PSFM5, TO-220, 5 PIN | International Rectifier | TOP226Y vs IRIS4015 |
VIPER100B | 11A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | TOP226Y vs VIPER100B |
TOP233Y | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP226Y vs TOP233Y |
ICE3A2565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | TOP226Y vs ICE3A2565 |
TC33373VAT | Switching Regulator, Voltage-mode, 2.7A, 115kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Telcom Semiconductor Inc | TOP226Y vs TC33373VAT |
STR-F6653 | Switching Regulator, Voltage-mode, 14A, PZFM5, TO-3P, 5 PIN | Sanken Electric Co Ltd | TOP226Y vs STR-F6653 |