Part Details for TOP242FN by Power Integrations
Overview of TOP242FN by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP242FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for TOP242FN
TOP242FN CAD Models
TOP242FN Part Data Attributes:
|
TOP242FN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP242FN
Power Integrations
Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PZIP6, TO-262, 7/6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-262 | |
Package Description | ZIP, ZIP6/7,.25,.05TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V; SEATED HGT-NOM | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PZIP-T6 | |
Length | 10.29 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.72 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6/7,.25,.05TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.1 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4.435 mm |
Alternate Parts for TOP242FN
This table gives cross-reference parts and alternative options found for TOP242FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP242FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP242F | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PZIP6, TO-262, 7/6 PIN | Power Integrations | TOP242FN vs TOP242F |