Part Details for TORX1355(F) by Toshiba America Electronic Components
Overview of TORX1355(F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TORX1355(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7542
|
Newark | Receiving Module, 10Mbps, 10M, 5V Rohs Compliant: Yes |Toshiba TORX1355(F) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$6.8400 / $13.0300 | Buy Now |
DISTI #
TORX1355(F)-ND
|
DigiKey | FIBER OPTIC RECEIVER 10MBPS Lead time: 24 Weeks Container: Tube |
200 In Stock |
|
Buy Now | |
DISTI #
757-TORX1355F
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers GP Optical Module 10Mb 4.75V-5.25V RoHS: Compliant | 238 |
|
$7.3300 / $13.3600 | Buy Now |
DISTI #
3870084
|
element14 Asia-Pacific | RECEIVING MODULE, 10MBPS, 10M, 5V RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$8.5412 / $14.0514 | Buy Now |
DISTI #
3870084
|
Farnell | RECEIVING MODULE, 10MBPS, 10M, 5V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 12 |
|
$8.1518 / $13.9924 | Buy Now |
Part Details for TORX1355(F)
TORX1355(F) CAD Models
TORX1355(F) Part Data Attributes
|
TORX1355(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX1355(F)
Toshiba America Electronic Components
TOSLINK(TM) General Purpose Optical Receiving Modules
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba |