Part Details for TORX170 by Toshiba America Electronic Components
Overview of TORX170 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TORX170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 7322 |
|
RFQ |
Part Details for TORX170
TORX170 CAD Models
TORX170 Part Data Attributes
|
TORX170
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX170
Toshiba America Electronic Components
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 6Mbps, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 13 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 15.5 mm | |
Data Rate | 6 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 200/300, 970/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |