Part Details for TORX1701(F) by Toshiba America Electronic Components
Overview of TORX1701(F) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TORX1701(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TORX1701(F)
|
EBV Elektronik | Fiber Optic Transmitters, Receivers, Transceivers (Alt: TORX1701(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TORX1701(F)
TORX1701(F) CAD Models
TORX1701(F) Part Data Attributes
|
TORX1701(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX1701(F)
Toshiba America Electronic Components
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 125Mbps, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Data Rate | 125 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V |