Part Details for TORX176 by Toshiba America Electronic Components
Overview of TORX176 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TORX176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Fiber Optic Receiver, Module | 7 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Fiber Optic Receiver, Module | 13 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for TORX176
TORX176 CAD Models
TORX176 Part Data Attributes:
|
TORX176
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX176
Toshiba America Electronic Components
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 6Mbps, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Body Breadth | 13.2 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 14 mm | |
Data Rate | 6 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 200/300, 970/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |