Part Details for TORX178A by Toshiba America Electronic Components
Overview of TORX178A by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TORX178A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FIBER OPTIC RECEIVING MODULE FOR DIGITAL AUDIO EQUIPMENT Receiver, 6Mbps, Panel Mount RoHS: Not Compliant | Europe - 450 |
|
RFQ |
Part Details for TORX178A
TORX178A CAD Models
TORX178A Part Data Attributes
|
TORX178A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX178A
Toshiba America Electronic Components
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 6Mbps, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 13.5 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 11.5 mm | |
Data Rate | 6 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 970/1000, POF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |