Part Details for TORX193K by Toshiba America Electronic Components
Overview of TORX193K by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TORX193K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIBER OPTIC RECEIVER, 6Mbps, THROUGH HOLE MOUNT | 8 |
|
$11.5960 / $13.0455 | Buy Now |
|
ComSIT USA | FIBER OPTIC RECEIVING MODULE FOR DIGITAL AUDIO EQUIPMENT AND NAVIGATION SYSTEM Receiver, 6Mbps, Through Hole Mount RoHS: Not Compliant | Europe - 69 |
|
RFQ |
Part Details for TORX193K
TORX193K CAD Models
TORX193K Part Data Attributes
|
TORX193K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX193K
Toshiba America Electronic Components
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 6Mbps, THROUGH HOLE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 13.2 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 14 mm | |
Data Rate | 6 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 970/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |