-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC RECEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TORX1950A(F)
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Opticl Receiving Mod RoHS: Compliant | 1908 |
|
$7.5900 / $13.8300 | Buy Now |
DISTI #
TORX1950A(F)
|
EBV Elektronik | Optical Receiver 10Mbps Single 50m 6-Pin (Alt: TORX1950A(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TORX1950A(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX1950A(F)
Toshiba America Electronic Components
FIBER OPTIC RECEIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-05-20 | |
Samacsys Manufacturer | Toshiba | |
Fiber Optic Device Type | RECEIVER |
This table gives cross-reference parts and alternative options found for TORX1950A(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TORX1950A(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TORX1950(F) | Fiber Optic Receiver, FIBER OPTIC RECEIVER, 10Mbps, THROUGH HOLE MOUNT | Toshiba America Electronic Components | TORX1950A(F) vs TORX1950(F) |