Part Details for TP-108 by Amphenol Nexus
Overview of TP-108 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1089-ND
|
DigiKey | TELEPHONE PLUG INLINE 8 CONDUCTO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
143 In Stock |
|
$51.4612 / $70.8000 | Buy Now |
DISTI #
ANXTP-108
|
Heilind Electronics | Americas - 0 in Stock |
|
$113.7636 / $156.4250 | Buy Now | |
DISTI #
ANXTP-108
|
Interstate Connecting Components | 0 |
|
$113.7636 / $156.4250 | Buy Now | |
|
CDM Electronics | 8 CON TELEPHONE PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$79.2000 / $89.9600 | RFQ |
Part Details for TP-108
TP-108 CAD Models
TP-108 Part Data Attributes
|
TP-108
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
TP-108
Amphenol Nexus
Audio/RCA Connector, 8 Pole(s), Crimp Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | BODY/SHELL STYLE OF OTHER CONNECTOR: JACK | |
Body/Shell Style | PLUG | |
Configuration | 2X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 8 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP |