Part Details for TP-DCDC-1248GD-M by Tycon Systems Inc
Overview of TP-DCDC-1248GD-M by Tycon Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1055ACPZ-RL | Analog Devices | Single channel DCDC Digital Co | |
ADP1055ACPZ-R7 | Analog Devices | Single channel DCDC Digital Co | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board |
Price & Stock for TP-DCDC-1248GD-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2414-TP-DCDC-1248GD-M-ND
|
DigiKey | 10-36VDC Wire Terminal IN, 48V 1 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
188 In Stock |
|
$98.9500 | Buy Now |
DISTI #
2303-TP-DCDC-1248GD-M-ND
|
DigiKey | DC/DC CONVERTER 48V 17W Min Qty: 100 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$91.8280 | Buy Now |
|
Neutron USA | GIGABIT 9-36VDC IN 48VDC OUT 17W DC | 50 |
|
$108.9900 | Buy Now |