There are no models available for this part yet.
Overview of TP-DCDC-1248GD by Tycon Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM26484SQ/NOPB | Texas Instruments | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 |
Price & Stock for TP-DCDC-1248GD by Tycon Systems Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2414-TP-DCDC-1248GD-ND
|
DigiKey | 10-36VDC Wire Terminal IN, 48V 1 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
334 In Stock |
|
$65.9500 | Buy Now | |
DISTI #
2303-TP-DCDC-1248GD-ND
|
DigiKey | DC/DC CONVERTER 48V 17W Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$66.7226 | Buy Now | |
DISTI #
3833-TP-DCDC-1248GD-ND
|
DigiKey | DC/DC CONVERTER 48V 17W Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$89.0000 | Buy Now |