Part Details for TP-DCDC-2448GD-HP by Tycon Systems Inc
Overview of TP-DCDC-2448GD-HP by Tycon Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM26484SQ/NOPB | Texas Instruments | Two DCDC and One LDO Configurable PMIC 24-WQFN -40 to 125 |
Price & Stock for TP-DCDC-2448GD-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2303-TP-DCDC-2448GD-HP-ND
|
DigiKey | DC/DC CONVERTER 56V 35W Min Qty: 1 Lead time: 2 Weeks Container: Box |
63 In Stock |
|
$81.6189 / $98.1900 | Buy Now |
|
Neutron USA | Tycon Power Gigabit DC to DC Converter | 50 |
|
$97.9900 | Buy Now |