Part Details for TP02121W-4KC by NKK Switches
Overview of TP02121W-4KC by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP02121W-4KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3955
|
Newark | 4-Wire Touch Screen, Analog, 12.1", 16:9, Meter Display Type:Analogue Resistive, Display Size:264.26Mm X 166.4Mm, Display Resolution:-, Screen Size:12.1", Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:Tp02 Series |Nkk Switches TP02121W-4KC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |