Part Details for TP02150A-4KB by NKK Switches
Overview of TP02150A-4KB by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP02150A-4KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3957
|
Newark | 4-Wire Touch Screen, Analog, 15", 4:3, Meter Display Type:Analogue Resistive, Display Size:308.1Mm X 232.1Mm, Display Resolution:-, Screen Size:15", Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Temperature Min:-20°C Rohs Compliant: Yes |Nkk Switches TP02150A-4KB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TP02150A-4KB
TP02150A-4KB CAD Models
TP02150A-4KB Part Data Attributes
|
TP02150A-4KB
NKK Switches
Buy Now
|
Compare Parts:
TP02150A-4KB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |