Part Details for TP11SH9ABE by C&K
Overview of TP11SH9ABE by C&K
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP11SH9ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7864
|
Newark | Pb Sw, Spst, 0.4Va, 20V, Tht, Black, Product Range:Tp Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |C&k Components TP11SH9ABE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$15.9000 | Buy Now |
DISTI #
95W3748
|
Newark | Switch, Spst, 0.4Va, 20Vac/Dc, Tht, R/A, Switch Operation:Off-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Pc Pin, Product Range:Tp Series, Rohs Compliant: Yes |C&k Components TP11SH9ABE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9000 | Buy Now |
DISTI #
CKN4003-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9884 In Stock |
|
$6.3950 / $7.7000 | Buy Now |
DISTI #
611-TP11-004
|
Mouser Electronics | Pushbutton Switches OFF-MOM SPST RA PC RoHS: Compliant | 306 |
|
$6.2400 / $7.7000 | Buy Now |
DISTI #
70128506
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM,.155" Plunger,0.4A,20VAC/DC, R/A PC ThruHole | C&K TP11SH9ABE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9000 | RFQ |
|
Future Electronics | TP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 2000Bulk |
|
$6.2100 / $6.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.8300 | Buy Now |
DISTI #
69896639
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1718 | Americas - 1560 |
|
$7.2816 / $9.4557 | Buy Now |
DISTI #
16495920
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 10 Package Multiple: 1 | Americas - 1273 |
|
$6.4000 | Buy Now |
DISTI #
77407427
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 200 Package Multiple: 200 Date Code: 2404 | Americas - 1200 |
|
$8.3440 / $9.4809 | Buy Now |
Part Details for TP11SH9ABE
TP11SH9ABE CAD Models
TP11SH9ABE Part Data Attributes
|
TP11SH9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
TP11SH9ABE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.155 inch | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.08 mm | |
Body Height | 9.09 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Length | 0.22 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TP11SH9ABE
This table gives cross-reference parts and alternative options found for TP11SH9ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP11SH9ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11SD1V31BE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TP11SH9ABE vs EP11SD1V31BE |
1-1437573-5 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | TP11SH9ABE vs 1-1437573-5 |
EP11FPD1AVGE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP11SH9ABE vs EP11FPD1AVGE |
TPD11CGRA004 | Pushbutton Switch | TE Connectivity | TP11SH9ABE vs TPD11CGRA004 |
1825096-5 | TPA11CGRA204 | TE Connectivity | TP11SH9ABE vs 1825096-5 |
EP11SD1AV3GE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP11SH9ABE vs EP11SD1AV3GE |
TPB11CGPC2 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TP11SH9ABE vs TPB11CGPC2 |
EP11SD1AQE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP11SH9ABE vs EP11SD1AQE |
EP11S2D1AV3PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TP11SH9ABE vs EP11S2D1AV3PE |
TPB11CG-RA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | TP11SH9ABE vs TPB11CG-RA0 |