Part Details for TP12SHAVBE by C&K
Overview of TP12SHAVBE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP12SHAVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7894
|
Newark | Pushbutton |C&k Components TP12SHAVBE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $12.8800 | Buy Now |
DISTI #
611-TP12SHAVBE
|
Mouser Electronics | Pushbutton Switches Tiny Pushbutton Switches RoHS: Compliant | 0 |
|
$8.5800 / $10.9600 | Order Now |
DISTI #
26114372
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1336 | Americas - 50 |
|
$5.2660 | Buy Now |
DISTI #
000000000000595747
|
Sager | Pushbutton Switches Tiny Pushbutton Switches | 0 |
|
Buy Now |