Part Details for TP12X13-C-24D by Guardian Electric Manufacturing Company
Overview of TP12X13-C-24D by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP12X13-C-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F5621
|
Newark | Solenoid, Cylindrical, Push, Continuous, Solenoid Operation:Push, Solenoid Duty Cycle:Continuous, Coil Voltage:24Vdc, Holding Force:40.59N, Coil Resistance:90.4Ohm, Coil Power Continuous:6.7W, External Diameter:38.1Mm Rohs Compliant: Yes |Guardian Electric TP12X13-C-24D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$56.9400 / $77.1900 | Buy Now |
|
Onlinecomponents.com | Guardian TP Push-Type |
20 On Order |
|
$39.9700 / $52.9200 | Buy Now |
|
Master Electronics | Guardian TP Push-Type |
20 On Order |
|
$39.9700 / $52.9200 | Buy Now |