Part Details for TP3064BN by Texas Instruments
Overview of TP3064BN by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TP3064BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Quest Components | MU-LAW, PCM CODEC, 20 Pin Plastic DIP | 485 |
|
$2.1000 / $5.2500 | Buy Now |
|
Quest Components | MU-LAW, PCM CODEC, 20 Pin Plastic DIP | 170 |
|
$3.2375 / $5.2500 | Buy Now |
Part Details for TP3064BN
TP3064BN CAD Models
TP3064BN Part Data Attributes
|
TP3064BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TP3064BN
Texas Instruments
MU-LAW, PCM CODEC, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TP3064BN
This table gives cross-reference parts and alternative options found for TP3064BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3064BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC5067N | A-LAW, PCM CODEC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TP3064BN vs ETC5067N |
ETC5064N-X | MU-LAW, PCM CODEC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TP3064BN vs ETC5064N-X |
TP3067AN | A-LAW, PCM CODEC, PDIP20 | Texas Instruments | TP3064BN vs TP3067AN |
TP3067N | IC A-LAW, PCM CODEC, PDIP20, PLASTIC, DIP-20, Codec | National Semiconductor Corporation | TP3064BN vs TP3067N |
TP3067BN | A-LAW, PCM CODEC, PDIP20 | Texas Instruments | TP3064BN vs TP3067BN |