Filter Your Search
1 - 2 of 2 results
|
TP3064BN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.15 dB | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 10 mA | COMMERCIAL | R-PDIP-T20 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||
|
TP3064BN
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | FULL DUPLEX | MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-PDIP-T20 | e4 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | unknown |