Part Details for TP32MW08000 by APEM Inc
Overview of TP32MW08000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP32MW08000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2887
|
Newark | Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |Apem TP32MW08000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $11.8100 | Buy Now |
DISTI #
TP32MW08000-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3730 | Buy Now |
DISTI #
642-TP32MW08000
|
Mouser Electronics | Pushbutton Switches SPDT 0.4VA 20VAC/DC On-Mom RoHS: Compliant | 0 |
|
$5.3200 / $8.0800 | Order Now |
DISTI #
75003135
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP32MW08000 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $7.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4000 / $7.2700 | Buy Now |
Part Details for TP32MW08000
TP32MW08000 CAD Models
TP32MW08000 Part Data Attributes
|
TP32MW08000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP32MW08000
APEM Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.139 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.9906 mm | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 5 mm | |
Body Length or Diameter | 8.1 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.24 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.598 inch | |
Terminal Material | BRASS | |
Termination Type | WIRE WRAP | |
Washability | SOLVENT |
Alternate Parts for TP32MW08000
This table gives cross-reference parts and alternative options found for TP32MW08000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP32MW08000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP32W088000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP32MW08000 vs TP32W088000 |
TP32MW88000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount | APEM Inc | TP32MW08000 vs TP32MW88000 |
TP32P098000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP32MW08000 vs TP32P098000 |
TP32Y088000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP32MW08000 vs TP32Y088000 |
TP32Y038000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP32MW08000 vs TP32Y038000 |
TP32Y008000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TP32MW08000 vs TP32Y008000 |
TP32W098000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP32MW08000 vs TP32W098000 |
800SP8B10M6RE | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TP32MW08000 vs 800SP8B10M6RE |
TP32MW98000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount | APEM Inc | TP32MW08000 vs TP32MW98000 |
TP32WW38000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | TP32MW08000 vs TP32WW38000 |