Part Details for TP32WW08500 by APEM Inc
Overview of TP32WW08500 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP32WW08500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9191
|
Newark | Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |Apem TP32WW08500 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $23.7500 | Buy Now |
DISTI #
TP32WW08500-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3654 | Buy Now |
DISTI #
642-TP32WW08500
|
Mouser Electronics | Pushbutton Switches SPDT On-Mom 0.4VA 20VAC/DC RoHS: Compliant | 0 |
|
$10.3400 / $15.2000 | Order Now |
DISTI #
75003158
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP32WW08500 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |Apem TP32WW08500 RoHS: Compliant |
30 In Stock |
|
$4.6500 / $12.5200 | Buy Now |
|
Master Electronics | Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |Apem TP32WW08500 RoHS: Compliant |
30 In Stock |
|
$4.6500 / $12.5200 | Buy Now |
Part Details for TP32WW08500
TP32WW08500 CAD Models
TP32WW08500 Part Data Attributes:
|
TP32WW08500
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP32WW08500
APEM Inc
Pushbutton Switch, On-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.139 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 4.9784 mm | |
Body Length or Diameter | 8.636 mm | |
Bushing Diameter | 0.196 inch | |
Bushing Length | 0.225 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Manufacturer Series | TP | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |