-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2744
|
Newark | Cap, 10Uf, 50V, Tant, Case D, Capacitance:10µf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.55Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:520Ma Rohs Compliant: Yes |Vishay TP3D106K050C0550AS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.7860 | Buy Now |
DISTI #
71AC3582
|
Newark | Cap, 10Uf, 50V, Tant, Case D, Capacitance:10µf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.55Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:520Ma Rohs Compliant: Yes |Vishay TP3D106K050C0550AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 357 |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
69AH9282
|
Newark | Cap, 10Uf, 50V, Tant, Case D Rohs Compliant: Yes |Vishay TP3D106K050C0550AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 / $2.2100 | Buy Now |
DISTI #
68AJ2744
|
Avnet Americas | Cap Tant Solid 10uF 50V D CASE 10% 7343-31 T/R - Tape and Reel (Alt: 68AJ2744) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 3 Days Container: Reel | 500 Partner Stock |
|
$0.8630 / $1.0100 | Buy Now |
DISTI #
71AC3582
|
Avnet Americas | Cap Tant Solid 10uF 50V D CASE 10% 7343-31 T/R - Product that comes on tape, but is not reeled (Alt: 71AC3582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 357 Partner Stock |
|
$1.3500 / $2.3000 | Buy Now |
DISTI #
TP3D106K050C0550AS
|
Avnet Americas | Cap Tant Solid 10uF 50V D CASE 10% 7343-31 T/R - Tape and Reel (Alt: TP3D106K050C0550AS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0185 | Buy Now |
DISTI #
74-TP3D106K050C0550A
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 50volts 10% D cs ESR 0.55 Molded RoHS: Compliant | 4356 |
|
$0.8840 / $2.3000 | Buy Now |
DISTI #
TP3D106K050C0550AS
|
TTI | Tantalum Capacitors - Solid SMD 10uF 50volts 10% D cs ESR 0.55 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8400 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP3D106K050C0550AS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TP3D106K050C0550AS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TP3D106K050C0550AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3D106K050C0550AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9050D2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TP3D106K050C0550AS vs 593D106X9050D2TE3 |
T540D106K050CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TP3D106K050C0550AS vs T540D106K050CH65107610 |
TP3D106K050U0800AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TP3D106K050C0550AS vs TP3D106K050U0800AS |
T540D106K050CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TP3D106K050C0550AS vs T540D106K050CT67107610 |
T540D106K050CH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TP3D106K050C0550AS vs T540D106K050CH66107610 |
T540D106K050CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TP3D106K050C0550AS vs T540D106K050CH67207610 |
593D106X9050D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TP3D106K050C0550AS vs 593D106X9050D8T |
T494D106K050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TP3D106K050C0550AS vs T494D106K050AHAUTO |
TR3D106K050E0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TP3D106K050C0550AS vs TR3D106K050E0700 |
T540D106K050BH85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TP3D106K050C0550AS vs T540D106K050BH85107610 |