TP3D226M020C0225AS
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP

Overview of TP3D226M020C0225AS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TP3D226M020C0225AS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TP3D226M020C0225AS
Avnet Americas Cap Tant Solid 22uF 20V D CASE 20% 7343-31 T/R - Tape and Reel (Alt: TP3D226M020C0225AS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for TP3D226M020C0225AS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TP3D226M020C0225AS by Vishay Intertechnologies

TP3D226M020C0225AS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
225 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0044 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
AEC-Q200
Ripple Current
328 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TP3D226M020C0225AS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TP3D226M020C0225AS

This table gives cross-reference parts and alternative options found for TP3D226M020C0225AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3D226M020C0225AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11JB226MACTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 Kyocera AVX Components TP3D226M020C0225AS vs CWR11JB226MACTR13
CWR11JS226MDZ Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation TP3D226M020C0225AS vs CWR11JS226MDZ
CWR11JC226MBC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components TP3D226M020C0225AS vs CWR11JC226MBC
T492D226M020CK42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation TP3D226M020C0225AS vs T492D226M020CK42527280
T492D226M020CB42507610 Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation TP3D226M020C0225AS vs T492D226M020CB42507610
TBJD226M020CXST0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TP3D226M020C0225AS vs TBJD226M020CXST0923
T540D226M020CH66107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TP3D226M020C0225AS vs T540D226M020CH66107610
TBJD226M020CXMCTH23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TP3D226M020C0225AS vs TBJD226M020CXMCTH23
TBJD226M020CXLZT045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TP3D226M020C0225AS vs TBJD226M020CXLZT045
TBJD226M020CWMDT823 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TP3D226M020C0225AS vs TBJD226M020CWMDT823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP3D226M020C0225AS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP3D226M020C0225AS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TP3D226M020C0225AS would you like to use for your alert(s)?
  • Please alert me when TP3D226M020C0225AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP3D226M020C0225AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP3D226M020C0225AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP3D226M020C0225AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP3D226M020C0225AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP3D226M020C0225AS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: