Part Details for TP53A-L25CQ33T1-125.000M-TR by Transko Electronics Inc
Overview of TP53A-L25CQ33T1-125.000M-TR by Transko Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for TP53A-L25CQ33T1-125.000M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2492-TP53A-L25CQ33T1-125.000M-TR-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ 6PAD SMD Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$5.5000 / $6.5000 | Buy Now |