Part Details for TPA-25 by Eaton Corporation
Overview of TPA-25 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TPA-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPA-25
|
Avnet Americas | Fuse 25A 2-Pin Cartridge Holder - Bulk (Alt: TPA-25) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$44.0448 / $48.8622 | Buy Now |
DISTI #
504-TPA-25
|
Mouser Electronics | Specialty Fuses TELPOWER ALARM FUSE RoHS: Compliant | 0 |
|
$55.9500 / $69.5100 | Order Now |
Part Details for TPA-25
TPA-25 CAD Models
TPA-25 Part Data Attributes
|
TPA-25
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TPA-25
Eaton Corporation
Electric Fuse, 25A, 170VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |