Part Details for TPA-40 by Eaton Bussmann
Overview of TPA-40 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1779
|
Newark | Telecommunication Electrical Power Fuse, Product Range:Telpower Series, Fuse Current:40A, Voltage Rating Vac:-, Voltage Rating Vdc:170Vdc, Fuse Size Metric:14.61Mm X 38.1Mm, Fuse Size Imperial:-, Blow Characteristic:Slow Blow Rohs Compliant: No |Eaton Bussmann TPA-40 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6300 / $64.0700 | Buy Now |
DISTI #
TPA-40-ND
|
DigiKey | FUSE TELPOWER ALARM Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9760 | Buy Now |
DISTI #
71531933
|
RS | Fuse TeLPower DC Power Distribution 170V 40A | Bussmann by Eaton TPA-40 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7800 / $60.9800 | RFQ |
DISTI #
000000000001147915
|
Sager | Specialty Fuses TELPOWER ALARM FUSE Min Qty: 10 | 0 |
|
$41.9300 / $44.7200 | Buy Now |