Part Details for TPA-5 by Eaton Bussmann
Overview of TPA-5 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPA-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1773
|
Newark | Fuse, 5A, 170V, Product Range:Telpower Series, Fuse Current:5A, Voltage Rating Vac:-, Voltage Rating Vdc:170Vdc, Fuse Size Metric:14.61Mm X 38.1Mm, Fuse Size Imperial:0.58" X 1.5", Blow Characteristic:-, Fuse Body Material:Glass Rohs Compliant: No |Eaton Bussmann TPA-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2800 / $64.9400 | Buy Now |
DISTI #
TPA-5-ND
|
DigiKey | FUSE TELPOWER ALARM Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8120 | Buy Now |
DISTI #
71531934
|
RS | Fuse TeLPower DC Power Distribution 170V 5A | Bussmann by Eaton TPA-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4500 / $61.8100 | RFQ |
DISTI #
000000000000783608
|
Sager | Specialty Fuses TELPOWER ALARM FUSE | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$12.5000 / $19.2300 | Buy Now |