-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5660
|
Newark | Audio Power Amplifier, Class D, Qfn-8, Output Power:1.45W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Qfn, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2006D1DRBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9820 / $1.2700 | Buy Now |
DISTI #
296-20783-1-ND
|
DigiKey | IC AMP CLASS D MONO 1.45W 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3766 In Stock |
|
$0.3478 / $0.9000 | Buy Now |
DISTI #
595-TPA2006D1DRBR
|
Mouser Electronics | Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp RoHS: Compliant | 11855 |
|
$0.3470 / $0.8900 | Buy Now |
|
Ameya Holding Limited | SON 8/I°/1.45W MONO FILTER-FREE CLASS-D AUDIO AMPLIFIER WITH 1.8V COMPATIBL | 36877 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 1.45W 8SON | 2759 |
|
$0.3511 | Buy Now |
DISTI #
3004564
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0421 / $1.2623 | Buy Now |
DISTI #
3004564
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7755 / $1.1851 | Buy Now |
DISTI #
3004564RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7755 / $0.8292 | Buy Now |
|
Sense Electronic Company Limited | QFN | 1674 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 1.45W MONO 8SON | 229400 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA2006D1DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2006D1DRBR
Texas Instruments
1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 97 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.45 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA2006D1DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2006D1DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2006D1DRBRG4 | 1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85 | Texas Instruments | TPA2006D1DRBR vs TPA2006D1DRBRG4 |
TPA2006D1DRBT | 1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85 | Texas Instruments | TPA2006D1DRBR vs TPA2006D1DRBT |
TPA2006D1DRBTG4 | 1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85 | Texas Instruments | TPA2006D1DRBR vs TPA2006D1DRBTG4 |
TPA2006D1DRB | 1.45W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, PLASTIC, SON-8 | Texas Instruments | TPA2006D1DRBR vs TPA2006D1DRB |