Filter Your Search
1 - 2 of 2 results
|
TPA2006D1DRBR
Texas Instruments
|
$0.6670 | Yes | Yes | Active | 1 | 20 kHz | 20 dB | HVQCCN | 1.45 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 97 dB | 1 | 4.9 mA | 2.5 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA2006D1DRBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1 | 20 kHz | 36 dB | HVQCCN | 1.45 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 97 dB | 1 | 4.9 mA | 2.5 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVQCCN, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |