Part Details for TPA270 by STMicroelectronics
Overview of TPA270 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TPA270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 360 V, 16 A, SILICON SURGE PROTECTOR, DO-15 | 829 |
|
$0.4666 / $1.1665 | Buy Now |
DISTI #
TPA270
|
Avnet Silica | Thyristor TRIAC 270V 16A 2-Pin DO-15 (Alt: TPA270) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for TPA270
TPA270 CAD Models
TPA270 Part Data Attributes
|
TPA270
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPA270
STMicroelectronics
Trisil" for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 360 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 243 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 270 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TPA270
This table gives cross-reference parts and alternative options found for TPA270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA270RL | Trisil" for telecom equipment protection | STMicroelectronics | TPA270 vs TPA270RL |