-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5138
|
Newark | Audio Power Amplifier, Class Ab, Soic-8, Output Power:150Mw, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:16Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6111A2DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5000 / $3.2700 | Buy Now |
DISTI #
296-10846-1-ND
|
DigiKey | IC AMP CLASS AB STER 150MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9332 In Stock |
|
$0.4680 / $1.2100 | Buy Now |
DISTI #
595-TPA6111A2DR
|
Mouser Electronics | Audio Amplifiers 150mW Stereo Power RoHS: Compliant | 17798 |
|
$0.4180 / $0.8400 | Buy Now |
DISTI #
V72:2272_07408124
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2142 Container: Cut Strips | Americas - 135 |
|
$0.3779 / $0.5658 | Buy Now |
DISTI #
60233965
|
Verical | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R Min Qty: 13 Package Multiple: 1 Date Code: 2142 | Americas - 135 |
|
$0.3779 / $0.5256 | Buy Now |
|
Bristol Electronics | 965 |
|
RFQ | ||
|
Ameya Holding Limited | IC AMP AUDIO PWR .15W STER 8SOIC | 10000 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR .15W STER 8SOIC | 20000 |
|
RFQ | |
DISTI #
C1S746202441291
|
Chip1Stop | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1810 |
|
$0.3480 / $0.3960 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB STER 150MW 8SOIC | 400 |
|
$0.4445 / $0.7940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6111A2DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6111A2DR
Texas Instruments
150-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA6111A2DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6111A2DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6111A2DG4 | 150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4880 and LM4881 8-SOIC -40 to 85 | Texas Instruments | TPA6111A2DR vs TPA6111A2DG4 |
TPA6111A2DRG4 | 150-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA6111A2DR vs TPA6111A2DRG4 |
TPA6111A2D | 150-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA6111A2DR vs TPA6111A2D |